Add To Favorites
Product Overview
Digi-Key Part Number 553-1518-6-ND
Quantity Available 778
Can ship immediately
Manufacturer

Manufacturer Part Number

P8202NLT

Description XFRMR CURR SENSE 0.08MH 1:20 SMD
Expanded Description 1 : 20 Current Sense Transformer 6 mOhm Primary, 550 mOhm Secondary 80µH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets P820x Series
Featured Product P820x Series SMT Current Sense Transformers
Online Catalog P820X Series
Product Attributes Select All
Categories
Manufacturer

Pulse Electronics Corporation

Series P820X
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Range 50kHz ~ 1MHz
Type Invasive
Current Rating -
Inductance 80µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 20
Current Ratio -
DC Resistance (DCR) 6 mOhm Primary, 550 mOhm Secondary
Mounting Type Surface Mount
Size / Dimension 0.330" L x 0.284" W (8.38mm x 7.21mm)
Height - Seated (Max) 0.217" (5.50mm)
Termination Style Gull Wing
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 553-1518-6

00:23:58 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 2.64
10 2.11200 21.12
25 1.71600 42.90
50 1.67200 83.60
100 1.62800 162.80
250 1.58400 396.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 553-1518-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: 1.42800
  • Cut Tape (CT) ? : 553-1518-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 778 - Immediate
  • Unit Price: 2.64000
Send Feedback