Add To Favorites
Product Overview
Digi-Key Part Number 102-2985-5-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

P7805-Q12-S1R8-S

Description CONVERT DC/DC 0.5A 1.8V OUT
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 500mA 4.75V - 28V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series P7805-S
Packaging ? Tube ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 28V
Voltage - Output 1 1.8V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 500mA
Power (Watts) - Manufacture Series 900mW
Voltage - Isolation -
Applications ITE (Commercial)
Features OTP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 81%
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)
 
Additional Resources
Standard Package ? 43
Other Names 102-2985-5
P7805-Q12-S1R8-S-ND
P7805Q12S1R8S

00:16:16 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.94000 4.94
5 4.86400 24.32
10 4.79400 47.94
25 4.65320 116.33
50 4.51200 225.60
100 4.37100 437.10
250 4.23000 1,057.50
500 3.94800 1,974.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback