Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number P758-010-ND
Quantity Available
Manufacturer

Manufacturer Part Number

P758-010

Description CABLE FOR USB KVM SWITCH 10'
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets P758-010
Product Training Modules KVM Switches
Cables and Connectivity Portfolio
RoHS Information Declaration of Conformity
Product Attributes Select All
Categories
Manufacturer

Tripp Lite

Series -
Part Status Active
Type USB KVM
Convert From (Adapter End) USB A-Type + DB15 High Density Male
Convert To (Adapter End) USB B-Type + DB15 High Density Female
Length 10.0' (3.05m)
For Use With/Related Products B006-004-R - 4-Port KVM Switch
 
Additional Resources
Standard Package ? 1

22:22:57 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.87000 18.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback