• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number P710-010-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

P710-010

Description CABLE DB25M/M STRAIGHT THRU 10'
Expanded Description D-Sub Cable Assembly DB25 Black, Individual (Round) 10.0' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets P710-010
Product Training Modules Cables and Connectivity Portfolio
RoHS Information Declaration of Conformity
Product Attributes Select All
Categories
Manufacturer

Tripp Lite

Series -
Part Status Obsolete
1st Connector Plug, Male Pins
2nd Connector Plug, Male Pins
Type DB25
Number of Positions 25
Length 10.0' (3.05m)
Shielding Shielded
Color Black, Individual (Round)
Usage IEEE 1284 Bidirectional
Contact Finish Gold
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 10

12:27:01 1/16/2017

Send Feedback