Keywords:





Product Index > Circuit Protection > TVS - Diodes > P6SMBJ24CA

Obsolete item; call Digi-Key for more information.

All prices are in US dollars.
Digi-Key Part NumberP6SMBJ24CALFDKR-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

P6SMBJ24CA

DescriptionDIODE TVS 24V 600W BIDIR 5% SMB
Lead Free Status / RoHS StatusLead free by exemption / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
Call
DIODE TVS 24V 600W BIDIR 5% SMB | P6SMBJ24CA | P6SMBJ24CALFDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets P6SMBJ Series
Product Photos DO-214AA, SMB
Catalog Drawings SMBJ, P6SMB, P6SMBJ Series
SMBJ, P6SMB, P6SMBJ Series Footprint
Standard Package1
CategoryCircuit Protection
FamilyTVS - Diodes
SeriesP6SMBJ
PackagingDigi-Reel®
Voltage - Reverse Standoff (Typ)20.5V
Voltage - Breakdown22.8V
Power (Watts)600W
PolarizationBidirectional
Mounting TypeSurface Mount
Package / CaseDO-214AA, SMB
Supplier Device PackageSMB
Other NamesP6SMBJ24CALFDKR
Possible Substitute

19:27:45 5/22/2013 - Help With This Screen