Add To Favorites
Product Overview
Digi-Key Part Number P6KE27ADITR-ND
Quantity Available 0

Factory Stock ?: 4,000
Manufacturer

Manufacturer Part Number

P6KE27A-T

Description TVS DIODE 23.1VWM 37.5VC DO15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P6KE27A-BDI-ND P6KE27A-B Diodes Incorporated Bulk ? 0
0.33600 1,000  Non-Stock ?
Documents & Media
Datasheets P6KE6V8(C)A - P6KE400(C)A
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog P6KE Series
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 23.1V
Voltage - Breakdown (Min) 25.7V
Voltage - Clamping (Max) @ Ipp 37.5V
Current - Peak Pulse (10/1000µs) 16A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names P6KE27ADITR
P6KE27AT
P6KE27ATR
P6KE27ATR-ND

11:14:49 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.12375 495.00
8,000 0.11625 930.00
12,000 0.10875 1,305.00
28,000 0.09975 2,793.00
100,000 0.09375 9,375.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : P6KE27ADICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,000 - Factory Stock ?
  • Unit Price: 0.45000
Send Feedback