Keywords:





Product Index > Relays > Relay Sockets > P6DS-04P

All prices are in US dollars.
Digi-Key Part NumberZ3292-ND
Price BreakUnit PriceExtended Price
14.010004.01
103.7600037.60
253.3420083.55
503.17500158.75
1003.00790300.79
2502.67372668.43
5002.506601,253.30
1,0002.339502,339.50
2,5002.297725,744.31
Quantity Available Digi-Key Stock: 325
Can ship immediately
Manufacturer

Manufacturer Part Number

P6DS-04P

DescriptionCONNECTING SOCKET FOR G6DS
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONNECTING SOCKET FOR G6DS | P6DS-04P | Z3292-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets G6DS
Product Photos P6DS-04P
Other Related Documents How to Read Date Codes
Standard Package50
CategoryRelays
FamilyRelay Sockets
SeriesG6DS
TypeSocket
Number of Positions4
Mounting TypeThrough Hole
Termination StylePC Pin
For Use With/Related ProductsG6DS Series
Features-
Dynamic CatalogOmron Electronics Inc-EMC Div Sockets
For Use WithZ2322-ND - RELAY GEN PURPOSE SPST 5A 24V
Z2321-ND - RELAY GEN PURPOSE SPST 5A 12V
Z2320-ND - RELAY GENERAL PURPOSE SPST 5A 5V
Z2319-ND - RELAY GEN PURPOSE SPST 5A 24V
Z2318-ND - RELAY GEN PURPOSE SPST 5A 12V
Z2317-ND - RELAY GENERAL PURPOSE SPST 5A 5V
Other NamesP6DS-04P-ND
P6DS04P
Z3292

10:43:56 6/19/2013 - Help With This Screen