Add To Favorites
Product Overview
Digi-Key Part Number Z994-ND
Quantity Available 2,469
Can ship immediately
Manufacturer

Manufacturer Part Number

P6B-26P

Description RELAY SOCKET PC MNT FOR G6B SER
Expanded Description Relay Socket Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets G6B Power PCB Relay Series
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Online Catalog Omron Electronics Inc-EMC Div Sockets
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G6B
Part Status Active
Type Socket
Number of Positions 6
Mounting Type Through Hole
Termination Style PC Pin
For Use With/Related Products G6B Series, DPST
Features -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names P6B26P
Z994

14:31:08 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.69000 2.69
10 2.52300 25.23
25 2.24280 56.07
50 2.13040 106.52
100 2.01830 201.83
250 1.79408 448.52
500 1.68196 840.98
1,000 1.56982 1,569.82
5,000 1.51376 7,568.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback