Add To Favorites
Product Overview
Digi-Key Part Number Z993-ND
Quantity Available 2,454
Can ship immediately
Manufacturer

Manufacturer Part Number

P6B-04P

Description RELAY SOCKET PC MNT FOR G6B SER
Expanded Description Relay Socket Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 23 Weeks
Documents & Media
Datasheets G6B Power PCB Relay Series
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Online Catalog Omron Electronics Inc-EMC Div Sockets
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series G6B
Part Status Active
Type Socket
Number of Positions 4
Mounting Type Through Hole
Termination Style PC Pin
For Use With/Related Products G6B Series, SPST
Features -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names P6B04P
Z993

20:16:25 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.09000 2.09
10 1.95600 19.56
25 1.73880 43.47
50 1.65160 82.58
100 1.56470 156.47
250 1.39088 347.72
500 1.30396 651.98
1,000 1.21702 1,217.02
5,000 1.17356 5,867.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback