Add To Favorites
Product Overview
Digi-Key Part Number F5654CT-ND
Quantity Available 5,414
Can ship immediately
Manufacturer

Manufacturer Part Number

P4SMA36A

Description TVS DIODE 30.8VWM 49.9VC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets P4SMA Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog P4SMA Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series P4SMA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30.8V
Voltage - Breakdown (Min) 34.2V
Voltage - Clamping (Max) @ Ipp 49.9V
Current - Peak Pulse (10/1000µs) 8.2A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F5654CT

20:37:58 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 0.56
10 0.43600 4.36
25 0.36760 9.19
100 0.29920 29.92
250 0.24792 61.98
500 0.20518 102.59
1,000 0.15388 153.88
2,500 0.14106 352.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F5654TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.12865
  • Digi-Reel® ? : F5654DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,414 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback