All prices are in US dollars.
Digi-Key Part Number P3100SBLRPDKR-ND
Price Break Unit Price Extended Price
1 1.36000 1.36
10 1.20300 12.03
25 1.08560 27.14
100 0.95000 95.00
250 0.83316 208.29
500 0.73892 369.46
1,000 0.58435 584.35
Quantity Available Digi-Key Stock: 1,117
Can ship immediately
Manufacturer

Manufacturer Part Number

P3100SBLRP

Description SIDACTOR BI 275V 250A DO-214AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SIDACtor® DO-214 Series
Product Photos DO-214AA, SMB
Product Training Modules Introduction to SIDACtor Devices
Catalog Drawings DO-214AA Application
Standard Package ? 1
Category

Circuit Protection

Family

TVS - Thyristors

Series SIDACtor®
Packaging ? Digi-Reel®?
Voltage - Breakover 350V
Voltage - Off State 275V
Voltage - On State 4V
Current - Peak Pulse (8/20µs) 250A
Current - Peak Pulse (10/1000µs) 80A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 45pF
Package / Case DO-214AA, SMB
Online Catalog SIDACtor® Pxxx0S Series
Other Names P3100SBLRPDKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P3100SBLRPTR-ND P3100SBLRP Littelfuse Inc. Tape & Reel (TR)? 0
0.52780 2,500
P3100SBLRPCT-ND P3100SBLRP Littelfuse Inc. Cut Tape (CT)? 1,117 - Immediate
1.36000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • MMBD3004S-7-F - Diodes Incorporated | MMBD3004S-FDICT-ND DigiKey Electronics
  • MMBD3004S-7-F
  • Diodes Incorporated
  • DIODE ARRAY GP 300V 225MA SOT23
  • Unit Price 0.27000
  • MMBTA92LT1G - ON Semiconductor | MMBTA92LT1GOSCT-ND DigiKey Electronics
  • MMBTA92LT1G
  • ON Semiconductor
  • TRANS PNP 300V 0.5A SOT23
  • Unit Price 0.20000
  • MMBTA42LT1G - ON Semiconductor | MMBTA42LT1GOSCT-ND DigiKey Electronics
  • MMBTA42LT1G
  • ON Semiconductor
  • TRANS NPN 300V 0.5A SOT23
  • Unit Price 0.19000
  • MMBTA06LT1G - ON Semiconductor | MMBTA06LT1GOSCT-ND DigiKey Electronics
  • MMBTA06LT1G
  • ON Semiconductor
  • TRANS NPN 80V 0.5A SOT23
  • Unit Price 0.19000
  • BZT52C43-7-F - Diodes Incorporated | BZT52C43-FDICT-ND DigiKey Electronics
  • BZT52C43-7-F
  • Diodes Incorporated
  • DIODE ZENER 43V 410MW SOD123
  • Unit Price 0.20000

07:35:34 5/5/2016