Keywords:





Product Index > Circuit Protection > TVS - Thyristors > P2600SALRP

All prices are in US dollars.
Digi-Key Part NumberP2600SALRPDKR-ND
Price BreakUnit PriceExtended Price
11.250001.25
101.1010011.01
250.9936024.84
1000.8694086.94
2500.76244190.61
5000.67620338.10
1,0000.53475534.75
Quantity Available Digi-Key Stock: 2,968
Can ship immediately
Manufacturer

Manufacturer Part Number

P2600SALRP

DescriptionSIDACTOR BI 220V 150A DO-214AA
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
SIDACTOR BI 220V 150A DO-214AA | P2600SALRP | P2600SALRPDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SIDACtor DO-214 Series
Product Photos DO-214AA, SMB
Product Training Modules Introduction to SIDACtor Devices
Catalog Drawings DO-214AA Application
Standard Package1
CategoryCircuit Protection
FamilyTVS - Thyristors
SeriesSIDACtor®
PackagingDigi-Reel®
Voltage - Breakover300V
Voltage - Off State220V
Voltage - On State4V
Current - Peak Pulse (8 x 20µs)150A
Current - Peak Pulse (10 x 1000µs)45A
Current - Hold (Ih)150mA
Number of Elements1
Capacitance35pF
Package / CaseDO-214AA, SMB
Dynamic CatalogSIDACtor® Pxxx0S Series
Other NamesP2600SALRPDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
P2600SALRPTR-NDP2600SALRPTape & Reel (TR)2,500 - Immediate0.483002,500
P2600SALRPCT-NDP2600SALRPCut Tape (CT)2,968 - Immediate1.250001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:19:12 5/18/2013 - Help With This Screen