Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number P25P42A22P1-24-ND
Quantity Available
Manufacturer

Manufacturer Part Number

P25P42A22P1-24

Description RELAY CONTACTOR 3PST 25A 24V
Expanded Description Contactor Relay 3PST-NO-DM (3 Form X) 24VAC Coil Chassis Mount
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets P25 Series Datasheet
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Potter & Brumfield Relays

Series P25
Packaging ? Bulk ?
Part Status Active
Relay Type Contactor
Coil Type Non Latching
Coil Current -
Coil Voltage 24VAC
Contact Form 3PST-NO-DM (3 Form X)
Contact Rating (Current) 25A
Switching Voltage 600VAC - Max
Turn On Voltage (Max) 20.4 VAC
Turn Off Voltage (Min) -
Operate Time -
Release Time -
Features -
Mounting Type Chassis Mount
Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm)
Contact Material Silver Cadmium Oxide (AgCdO)
Coil Power 10 VA
Coil Resistance -
Operating Temperature -55°C ~ 65°C
 
Additional Resources
Standard Package ? 9
Other Names 2-1393132-1

18:39:21 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9 124.43444 1,119.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback