Add To Favorites
Product Overview
Digi-Key Part Number 290-1002-ND
Quantity Available 58
Can ship immediately
Manufacturer

Manufacturer Part Number

P200B

Description PROBE OSC 200MHZ X10 1.2M CABLE
Expanded Description 10:1 Passive 200MHz 47.244" (1200.00mm) Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Oscilloscope,Differential Probes
RoHS Information RoHS Compliance Certificate
Online Catalog TPI Oscilloscope Probes
Product Attributes Select All
Categories
Manufacturer

TPI (Test Products Int)

Series P200
Part Status Active
Type Passive
Attenuation Value 10:1
Bandwidth 200MHz
Resistance - Input 10M
Voltage - Max CAT II 300V
Capacitance - Input 15pF
Cable Length 47.244" (1200.00mm)
Color -
Includes -
 
You May Also Be Interested In
  • GE1511 - Cal Test Electronics | BKGE1511-ND DigiKey Electronics
  • GE1511
  • Cal Test Electronics
  • OPROBE X10, 150MHZ - 1500 SERIES
  • Unit Price 34.22000
  • BKGE1511-ND
Additional Resources
Standard Package ? 1
Other Names 290-1002

03:46:38 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.95000 39.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback