• Obsolete item.
Product Overview
Digi-Key Part Number Z3533-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

P1TX4C-SX4D-01MM-DC

Description MODULE FIBER OPTIC XMIT 14GB
Expanded Description Fiber Optic Transmitter with Driver 778nm, 800nm, 825nm, 850nm 14Gbps 0dBm 3.3V 140mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets P1TX4C-SX4x-01MM Spec
Other Related Documents How to Read Date Codes
Product Attributes Select All
Categories
Manufacturer

Omron Electronics Inc-EMC Div

Series -
Part Status Obsolete
Wavelength 778nm, 800nm, 825nm, 850nm
Data Rate 14Gbps
Power - Output 0dBm
Voltage - Supply 3.3V
Applications DVI
Current - Supply 140mA
 
Additional Resources
Standard Package ? 1
Other Names P1TX4CSX4D01MMDC
Z3533

17:52:05 1/19/2017

Send Feedback