Keywords:





Product Index > Kits > Passive Kits - Potentiometers > P1E-KIT

All prices are in US dollars.
Digi-Key Part NumberP1E-KIT-ND
Price BreakUnit PriceExtended Price
143.9500043.95
Quantity Available Digi-Key Stock: 8
Can ship immediately
Value Added Item
Manufacturer

Manufacturer Part Number

P1E-KIT

DescriptionKIT POTENTIOMETER 4MM SMD 3 TT
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
KIT POTENTIOMETER 4MM SMD 3 TT | P1E-KIT | P1E-KIT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Product Photos Q227291
Standard Package1
CategoryKits
FamilyPassive Kits - Potentiometers
SeriesEVM
PackagingNotebook
Kit Type1/5W (0.2W), 4mm Square, Cermet, Single-Turn
Values130 pcs - 10 ea of 100 ~ 1.00M
Dynamic CatalogEVM Series
Kit Contents(10) P1E105CT-ND - TRIMMER 1M OHM 0.2W SMD
(10) P1E504CT-ND - TRIMMER 500K OHM 0.2W SMD
(10) P1E204CT-ND - TRIMMER 200K OHM 0.2W SMD
(10) P1E104CT-ND - TRIMMER 100K OHM 0.2W SMD
(10) P1E503CT-ND - TRIMMER 50K OHM 0.2W SMD
(10) P1E203CT-ND - TRIMMER 20K OHM 0.2W SMD
(10) P1E103CT-ND - TRIMMER 10K OHM 0.2W SMD
(10) P1E502CT-ND - TRIMMER 5K OHM 0.2W SMD
(10) P1E202CT-ND - TRIMMER 2K OHM 0.2W SMD
(10) P1E102CT-ND - TRIMMER 1K OHM 0.2W SMD
More...
Other Names227291
Q227291

20:59:38 5/25/2013 - Help With This Screen