Add To Favorites
Product Overview
Digi-Key Part Number 987-1310-ND
Quantity Available 4,739
Can ship immediately
Manufacturer

Manufacturer Part Number

P160KN2-4QC20B10K

Description POT 10K OHM 1/5W PLASTIC LINEAR
Expanded Description 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.2W, 1/5W PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets P160 Model
Product Training Modules Panel Potentiometer
Featured Product P160 Series Panel Potentiometers
Online Catalog P160 Series
Product Attributes Select All
Categories
Manufacturer

TT Electronics/BI

Series P160
Packaging ? Tray ?
Part Status Active
Taper Linear
Resistance (Ohms) 10k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.2W, 1/5W
Temperature Coefficient -
Number of Turns 1
Rotation 300°
Adjustment Type Side Adjustment
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Knurled and Slotted
Actuator Length 0.787" (20.00mm)
Actuator Diameter 0.236" (6.00mm)
Bushing Thread M7 x 0.75
Mounting Type Panel Mount
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 270
Other Names 987-1310
P160KN24QC20B10K

04:36:39 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.68200 6.82
25 0.61600 15.40
50 0.59400 29.70
100 0.56100 56.10
250 0.53900 134.75
500 0.50600 253.00
1,000 0.41800 418.00
5,000 0.34100 1,705.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback