Add To Favorites
Product Overview
Digi-Key Part Number P1500SCLRPDKR-ND
Quantity Available 5,689
Can ship immediately
Manufacturer

Manufacturer Part Number

P1500SCLRP

Description SIDACTOR BI 140V 400A DO-214AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SIDACtor® DO-214 Series
Product Training Modules Introduction to SIDACtor Devices
Online Catalog SIDACtor® Pxxx0S Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SIDACtor®
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Breakover 180V
Voltage - Off State 140V
Voltage - On State 4V
Current - Peak Pulse (8/20µs) 400A
Current - Peak Pulse (10/1000µs) 100A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 95pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 
Additional Resources
Standard Package ? 1
Other Names P1500SCLRPDKR

08:11:03 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 1.51
10 1.34100 13.41
25 1.21120 30.28
100 1.05990 105.99
250 0.93008 232.52
500 0.82194 410.97
1,000 0.64890 648.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1500SCLRPTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.58800
  • Cut Tape (CT) ? : P1500SCLRPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,689 - Immediate
  • Unit Price: 1.51000
Send Feedback