Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number P108-16-MOD-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

P108-16-MOD

Description 16PORT BLNK MOD PATCH PANEL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets P108-16-MOD Spec Sheet
P108-16-MOD Drawing
Product Attributes Select All
Categories
Manufacturer

HellermannTyton

Series -
Part Status Active
Type Modular Panel
Connector Type RJ45 Jack (Not Provided)
Number of Positions 16
Number of Rows 1
Termination Style -
 
Additional Resources
Standard Package ? 1
Other Names 853-19201
89306234364

06:03:07 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.44000 28.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback