Add To Favorites
Product Overview
Digi-Key Part Number 290-1001-ND
Quantity Available 24
Can ship immediately
Manufacturer

Manufacturer Part Number

P100B

Description PROBE OSC 100MHZ X10 1.2M CABLE
Expanded Description 10:1 Passive 100MHz 47.244" (1200.00mm) Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Oscilloscope,Differential Probes
RoHS Information RoHS Compliance Certificate
Online Catalog TPI Oscilloscope Probes
Product Attributes Select All
Categories
Manufacturer

TPI (Test Products Int)

Series P100
Part Status Active
Type Passive
Attenuation Value 10:1
Bandwidth 100MHz
Resistance - Input 10M
Voltage - Max CAT II 300V
Capacitance - Input 16pF
Cable Length 47.244" (1200.00mm)
Color -
Includes -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 290-1001

14:29:44 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.95000 34.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback