Keywords:





Product Index > Circuit Protection > TVS - Other Composition > P1001DF-1

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberP1001DF-1CT-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

P1001DF-1

DescriptionSIDACTOR SLIC 85V 30A SOIC8
Lead Free Status / RoHS StatusLead free / RoHS Compliant
SIDACTOR SLIC 85V 30A SOIC8 | P1001DF-1 | P1001DF-1CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SIDACtor® Protection Thyristors
Product Photos 8-SOIC
Catalog Drawings SIDACtor Series SLIC Schem
Featured Product SIDACtor® SLIC Protection SMD Thyristors
Standard Package1
CategoryCircuit Protection
FamilyTVS - Other Composition
SeriesSIDACtor®
PackagingCut Tape (CT)
Voltage - Working5V
Voltage - Clamping85V
TechnologyMixed Technology
Power (Watts)-
Number of Circuits1
ApplicationsSLIC
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device PackageMS-012
Other NamesP1001DF-1CT

17:35:52 5/18/2013 - Help With This Screen