Add To Favorites
Product Overview
Digi-Key Part Number P0300SALRPDKR-ND
Quantity Available 6,557
Can ship immediately
Manufacturer

Manufacturer Part Number

P0300SALRP

Description SIDACTOR BI 25V 150A DO-214AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SIDACtor® DO-214 Series
Product Training Modules Introduction to SIDACtor Devices
Online Catalog SIDACtor® Pxxx0S Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SIDACtor®
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Breakover 40V
Voltage - Off State 25V
Voltage - On State 4V
Current - Peak Pulse (8/20µs) 150A
Current - Peak Pulse (10/1000µs) 45A
Current - Hold (Ih) 50mA
Number of Elements 1
Capacitance 140pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P0300SAMCLRPDKR-ND P0300SAMCLRP Littelfuse Inc. Digi-Reel® ? 1,591 - Immediate
Digi-Reel® 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P0300SALRPDKR

00:39:59 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 1.24
10 1.10200 11.02
25 0.99480 24.87
100 0.87060 87.06
250 0.76400 191.00
500 0.67516 337.58
1,000 0.53303 533.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P0300SALRPTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.48300
  • Cut Tape (CT) ? : P0300SALRPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,557 - Immediate
  • Unit Price: 1.24000
Send Feedback