Keywords:





Product Index > Power Supplies - Board Mount > DC DC Converters (Factorized) > P024T048T12AL

All prices are in US dollars.
Digi-Key Part Number1102-1147-ND
Price BreakUnit PriceExtended Price
168.1800068.18
1063.31000633.10
2562.336001,558.40
5060.388003,019.40
10056.492005,649.20
25051.8168012,954.20
Quantity Available Digi-Key Stock: 14
Can ship immediately
Manufacturer

Manufacturer Part Number

P024T048T12AL

DescriptionV.I CHIP PRM REGULATOR 48V 120W
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
V.I CHIP PRM REGULATOR 48V 120W | P024T048T12AL | 1102-1147-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets P024F048T12AL
Product Photos V-I Chip PRM Series Through Hole
Mfg Application Notes Factorized Power Architecture and V-I Chips
Standard Package1
CategoryPower Supplies - Board Mount
FamilyDC DC Converters (Factorized)
SeriesV-I Chip™, PRM®
PackagingTray
TypePre-Regulator Module
Number of Outputs1
Voltage - Input (Min)18V
Voltage - Input (Max)36V
Voltage - Output48V
Current - Output (Max)2.5A
Power (Watts) - Manufacture Series120W
Voltage - Isolation-
ApplicationsCommercial
FeaturesWith Remote On/Off and UVLO
Mounting TypeThrough Hole
Package / CaseModule
Size / Dimension1.28" L x 0.87" W x 0.26" H (32.5mm x 22.0mm x 6.7mm)
Operating Temperature-40°C ~ 125°C
Efficiency95%
Power (Watts) - Max120W
Weight0.033 lb (14.97g)
Dynamic CatalogV•I Chip™, PRM™ Series
Other Names1102-1147
P024T048T12AL-ND

14:38:00 5/19/2013 - Help With This Screen