Add To Favorites
Product Overview
Digi-Key Part Number P0080SAMCLRPDKR-ND
Quantity Available 4,946
Can ship immediately
Manufacturer

Manufacturer Part Number

P0080SAMCLRP

Description SIDAC MICROCAP BI 6V 150A DO-214
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MC Series DO-214 Datasheet
Packing Options
Product Training Modules Introduction to SIDACtor Devices
Online Catalog SIDACtor® MC Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SIDACtor®
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Breakover 25V
Voltage - Off State 6V
Voltage - On State 4V
Current - Peak Pulse (8/20µs) 150A
Current - Peak Pulse (10/1000µs) 45A
Current - Hold (Ih) 50mA
Number of Elements 1
Capacitance 55pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P0080SALRPDKR-ND P0080SALRP Littelfuse Inc. Digi-Reel® ? 3,033 - Immediate
Digi-Reel® 1
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1294-P0080SAMCLRP-CHP P0080SAMCLRP Littelfuse Inc. Tape & Reel (TR) ? 5,000 - Immediate
0.43456 2,500
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P0080SAMCLRPDKR

09:09:39 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.40000 1.40
10 1.23900 12.39
25 1.11880 27.97
100 0.97910 97.91
250 0.85924 214.81
500 0.75932 379.66
1,000 0.59946 599.46
2,500 0.55950 1,398.74

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P0080SAMCLRPTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.54320
  • Cut Tape (CT) ? : P0080SAMCLRPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,946 - Immediate
  • Unit Price: 1.40000
Send Feedback