Add To Favorites
Product Overview
Digi-Key Part Number 116-1035-ND
Quantity Available 959
Can ship immediately
Manufacturer

Manufacturer Part Number

P-306H-CCT

Description CONN PLUG 6POS IN-LINE SLDR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 300 Series, Plugs/Sockets
Online Catalog 300 Series
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions

Series 300
Packaging ? Bulk ?
Part Status Active
Connector Style -
Connector Type Plug, Jones
Number of Positions 6
Pitch -
Mounting Type Free Hanging (In-Line)
Number of Rows 2
Row Spacing -
Termination Solder Eyelet(s)
Wire Gauge -
Features Hood, Cable Clamp
Color Black
Fastening Type Push-Pull
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness -
Voltage Rating 250V
Current Rating 10A
Material - Insulation Phenol Formaldehyde (Phenolic)
Operating Temperature 105°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 116-1035
7030106002
P-306H-CCT-ND
P306HCCT
P306HCCT-ND

13:48:32 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.68000 5.68
10 5.44300 54.43
25 4.96960 124.24
50 4.73280 236.64
100 4.49620 449.62
250 4.02288 1,005.72
500 3.78624 1,893.12
1,000 3.40000 3,400.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback