Add To Favorites
Product Overview
Digi-Key Part Number 116-1034-ND
Quantity Available 723
Can ship immediately
Manufacturer

Manufacturer Part Number

P-304H-CCT

Description CONN PLUG 4POS IN-LINE SLDR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 300 Series, Plugs/Sockets
Online Catalog 300 Series
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions

Series 300
Packaging ? Bulk ?
Part Status Active
Connector Style -
Connector Type Plug, Jones
Number of Positions 4
Pitch -
Mounting Type Free Hanging (In-Line)
Number of Rows 2
Row Spacing -
Termination Solder Eyelet(s)
Wire Gauge -
Features Hood, Cable Clamp
Color Black
Fastening Type Push-Pull
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness -
Voltage Rating 250V
Current Rating 10A
Material - Insulation Phenol Formaldehyde (Phenolic)
Operating Temperature 105°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 116-1034
7030104002
P-304H-CCT-ND
P304HCCT
P304HCCT-ND

06:55:52 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.55000 5.55
10 5.32300 53.23
25 4.86000 121.50
50 4.62840 231.42
100 4.39700 439.70
250 3.93416 983.54
500 3.70272 1,851.36
1,000 3.32500 3,325.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback