Add To Favorites
Product Overview
Digi-Key Part Number 116-1031-ND
Quantity Available 1,918
Can ship immediately
Manufacturer

Manufacturer Part Number

P-302H-CCT

Description CONN PLUG 2POS IN-LINE SLDR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 300 Series, Plugs/Sockets
Online Catalog 300 Series
Product Attributes Select All
Categories
Manufacturer

Cinch Connectivity Solutions

Series 300
Packaging ? Bulk ?
Part Status Active
Connector Style -
Connector Type Plug, Jones
Number of Positions 2
Pitch -
Mounting Type Free Hanging (In-Line)
Number of Rows 1
Row Spacing -
Termination Solder Eyelet(s)
Wire Gauge -
Features Hood, Cable Clamp
Color Black
Fastening Type Push-Pull
Contact Material Brass
Contact Finish Tin
Contact Finish Thickness -
Voltage Rating 250V
Current Rating 10A
Material - Insulation Phenol Formaldehyde (Phenolic)
Operating Temperature 105°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 116-1031
7030102002
P-302H-CCT-ND
P302HCCT
P302HCCT-ND

12:50:35 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.52000 4.52
10 4.34300 43.43
25 3.98120 99.53
50 3.80020 190.01
100 3.61920 361.92
250 3.16680 791.70
500 3.07632 1,538.16
1,000 2.62392 2,623.92
2,500 2.60000 6,500.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback