Add To Favorites
Product Overview
Digi-Key Part Number 884-1027-1-ND
Quantity Available 508
Can ship immediately
Manufacturer

Manufacturer Part Number

OVM7692-RYAA

Description SENSOR IMAGE
Expanded Description CMOS with Processor Image Sensor 640H x 480V 1.75µm x 1.75µm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets OVM7692 Brief
Design Resources Development Tool Selector
Online Catalog OVM7692
Product Attributes Select All
Categories
Manufacturer

OmniVision Technologies Inc

Series CameraCubeChip™, OmniPixel3-HS™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type CMOS with Processor
Pixel Size 1.75µm x 1.75µm
Active Pixel Array 640H x 480V
Frames per Second 30
Voltage - Supply 2.8V
Package / Case 25-CSP
Supplier Device Package -
Operating Temperature -30°C ~ 70°C (TJ)
 
You May Also Be Interested In
  • 250-0587-00 - FLIR | 250-0587-00-ND DigiKey Electronics
  • 250-0587-00
  • FLIR
  • LEPTON BREAKOUT BOARD PCB ASSY
  • Unit Price 39.99000
  • 250-0587-00-ND
Additional Resources
Standard Package ? 1
Other Names 884-1027
884-1027-1
884-1027-ND

17:28:43 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.03000 10.03
5 8.80000 44.00
10 7.92000 79.20
25 7.04000 176.00
50 6.51200 325.60
100 5.63200 563.20
500 5.28000 2,640.00
1,000 4.92800 4,928.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 884-1027-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 4.40000
Send Feedback