Add To Favorites
Product Overview
Digi-Key Part Number 884-1028-6-ND
Quantity Available 2,347
Can ship immediately
Manufacturer

Manufacturer Part Number

OVM7692-RAAA

Description SENSOR IMAGE
Expanded Description CMOS with Processor Image Sensor 640H x 480V 1.75µm x 1.75µm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets OVM7692 Brief
Design Resources Development Tool Selector
Online Catalog OVM7692
Product Attributes Select All
Categories
Manufacturer

OmniVision Technologies Inc

Series CameraCubeChip™, OmniPixel3-HS™
Packaging ? Digi-Reel® ?
Part Status Active
Type CMOS with Processor
Pixel Size 1.75µm x 1.75µm
Active Pixel Array 640H x 480V
Frames per Second 30
Voltage - Supply 2.8V
Package / Case 25-CSP
Supplier Device Package -
Operating Temperature -30°C ~ 70°C (TJ)
 
You May Also Be Interested In
  • 500-0643-00 - FLIR | 500-0643-00-ND DigiKey Electronics
  • 500-0643-00
  • FLIR
  • CAMERA IR 80X60 50 DEGREE 9HZ
  • Unit Price 175.00000
  • 500-0643-00-ND
Additional Resources
Standard Package ? 1
Other Names 884-1028-6

19:52:14 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.41000 9.41
5 8.25000 41.25
10 7.42500 74.25
25 6.60000 165.00
50 6.10500 305.25
100 5.28000 528.00
500 4.95000 2,475.00
1,000 4.62000 4,620.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 884-1028-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: 4.12500
  • Cut Tape (CT) ? : 884-1028-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,347 - Immediate
  • Unit Price: 9.41000
Send Feedback