Add To Favorites
Product Overview
Digi-Key Part Number 884-1019-2-ND
Quantity Available
Manufacturer

Manufacturer Part Number

OVM7690-R20A

Description SENSOR CAMERA CMOS 20CAMERACUBE
Expanded Description CMOS with Processor Image Sensor 640H x 480V 1.75µm x 1.75µm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets OVM7690 Product Brief
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

OmniVision Technologies Inc

Series CameraCube™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type CMOS with Processor
Pixel Size 1.75µm x 1.75µm
Active Pixel Array 640H x 480V
Frames per Second 30
Voltage - Supply 2.8V
Package / Case 20-CAMERACUBE
Supplier Device Package -
Operating Temperature -30°C ~ 70°C (TA)
 
You May Also Be Interested In
  • 250-0587-00 - FLIR | 250-0587-00-ND DigiKey Electronics
  • 250-0587-00
  • FLIR
  • LEPTON BREAKOUT BOARD PCB ASSY
  • Unit Price 39.99000
  • 250-0587-00-ND
Additional Resources
Standard Package ? 2,500
Other Names 884-1019-2
OVM7690R20A

10:57:46 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 3.85000 9,625.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 884-1019-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 8.78000
  • Digi-Reel® ? : 884-1019-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback