Keywords:





Product Index > Sensors, Transducers > Image Sensors, Camera > OV10633-C96A

Non-Stock

All prices are in US dollars.
Digi-Key Part Number884-1025-ND
Price BreakUnit PriceExtended Price
1,76013.3000023,408.00
Quantity Available
Manufacturer

Manufacturer Part Number

OV10633-C96A

DescriptionSENSOR IMAGE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR IMAGE | OV10633-C96A | 884-1025-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OV10633 Brief
Product Photos OV10633-C96A
Standard Package1,760
CategorySensors, Transducers
FamilyImage Sensors, Camera
Series-
PackagingTray
Pixel Size4.2µm x 4.2µm
Active Pixel Array1280H x 720V
Frames per Second30
Voltage - Supply3.3V
TypeImage Sensor
Package / Case-
Supplier Device Package96-CLGA
Note-
Other Names884-1025

4:59:40 5/24/2013 - Help With This Screen