Add To Favorites
Product Overview
Digi-Key Part Number 884-1043-ND
Quantity Available 363
Can ship immediately
Manufacturer

Manufacturer Part Number

OV07962-E62A

Description SENSOR IMAGE
Expanded Description CMOS with Processor Image Sensor 752H x 480V 6µm x 6µm 62-aCSP (6.67 x 7.12)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets OV07962 Brief
Design Resources Development Tool Selector
Online Catalog OV7962
Product Attributes Select All
Categories
Manufacturer

OmniVision Technologies Inc

Series OmniPixel3-HS™
Packaging ? Tray ?
Part Status Active
Type CMOS with Processor
Pixel Size 6µm x 6µm
Active Pixel Array 752H x 480V
Frames per Second 30
Voltage - Supply 3.3V
Package / Case -
Supplier Device Package 62-aCSP (6.67 x 7.12)
Operating Temperature -20°C ~ 70°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 884-1043
OV07962E62A

21:31:57 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.35000 13.35
5 13.08000 65.40
10 10.90000 109.00
25 10.08240 252.06
50 9.81000 490.50
100 8.44750 844.75
500 7.90250 3,951.25
1,000 7.49375 7,493.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback