Keywords:





Product Index > Sensors, Transducers > Image Sensors, Camera > OV05650-A66A

Non-Stock

All prices are in US dollars.
Digi-Key Part Number884-1022-ND
Price BreakUnit PriceExtended Price
5007.902503,951.25
Quantity Available
Manufacturer

Manufacturer Part Number

OV05650-A66A

DescriptionSENSOR IMAGE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR IMAGE | OV05650-A66A | 884-1022-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OV5650 Brief
Product Photos OV05650-A66A
Standard Package500
CategorySensors, Transducers
FamilyImage Sensors, Camera
Series-
PackagingTray
Pixel Size1.75µm x 1.75µm
Active Pixel Array2592H x 1922V
Frames per Second15
Voltage - Supply2.8V
TypeImage Sensor
Package / Case66-UFBGA, CSPBGA
Supplier Device Package66-CSP3 (6.5x6)
Note-
Other Names884-1022

16:19:47 5/25/2013 - Help With This Screen