Keywords:





Product Index > Sensors, Transducers > Image Sensors, Camera > OV05642-A63A

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part Number884-1021-ND
Price BreakUnit PriceExtended Price
116.9100016.91
1013.80000138.00
2512.76520319.13
5012.42000621.00
10010.695001,069.50
25010.350002,587.50
50010.005005,002.50
1,0009.487509,487.50
2,5009.1770022,942.50
Quantity Available Digi-Key Stock: 394
Can ship immediately
Manufacturer

Manufacturer Part Number

OV05642-A63A

DescriptionSENSOR IMAGE SOC 5MP 63CSP3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR IMAGE SOC 5MP 63CSP3 | OV05642-A63A | 884-1021-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OV5642 Product Brief
Product Photos OV05642-A63A
Standard Package500
CategorySensors, Transducers
FamilyImage Sensors, Camera
SeriesOmniBSI™, TrueFocus™
PackagingTray
Pixel Size1.4µm x 1.4µm
Active Pixel Array2592H x 1944V
Frames per Second15
Voltage - Supply2.6 V ~ 3 V
TypeCMOS Imaging
Package / Case63-CSP3
Supplier Device Package63-CSP3
Note*
Other Names884-1021
OV05642A63A

9:52:13 5/24/2013 - Help With This Screen