Keywords:





Product Index > Sensors, Transducers > Image Sensors, Camera > OV03660-A51A

Non-Stock

All prices are in US dollars.
Digi-Key Part Number884-1023-ND
Price BreakUnit PriceExtended Price
7204.935003,553.20
Quantity Available
Manufacturer

Manufacturer Part Number

OV03660-A51A

DescriptionSENSOR IMAGE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SENSOR IMAGE | OV03660-A51A | 884-1023-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OV3660 Brief
Product Photos OV03660-A51A
Standard Package720
CategorySensors, Transducers
FamilyImage Sensors, Camera
Series-
PackagingTray
Pixel Size1.4µm x 1.4µm
Active Pixel Array2048H x 1536V
Frames per Second30
Voltage - Supply2.8V
TypeCMOS Imaging
Package / Case51-UFBGA, CSPBGA
Supplier Device Package51-CSP3 (5x5)
Note-
Other Names884-1023

10:57:15 5/22/2013 - Help With This Screen