Add To Favorites
Product Overview
Digi-Key Part Number ED2780-ND
Quantity Available 21,021
Can ship immediately
Manufacturer

Manufacturer Part Number

OSTTJ037150

Description TERM BLOCK PLUG 3POS STR 5MM
Expanded Description 3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets OSTTJxx7150
Online Catalog OSTTJ Series
Product Attributes Select All
Categories
Manufacturer

On Shore Technology Inc.

Series OSTTJ
Packaging ? Bulk ?
Part Status Active
Type Plug, Female Sockets
Number of Positions 3
Positions Per Level 3
Number of Levels 1
Pitch 0.197" (5.00mm)
Header Orientation -
Plug Wire Entry 180°
Termination Style Screw
Mounting Type Free Hanging (In-Line)
Current - IEC -
Voltage - IEC -
Current - UL 20A
Voltage - UL 300V
Wire Gauge or Range - AWG 12-24 AWG
Wire Gauge or Range - mm² 0.34-2.5mm²
Color Green
Operating Temperature -30°C ~ 105°C
Contact Mating Finish -
Features Retention Latches (Non-Wire Side)
Material Flammability Rating UL94 V-0
Ingress Protection -
Screw Size M3
Torque - Screw 0.56 Nm (5.0 Lb-In)
Wire Strip Length 7-8mm
Contact Material Brass
Housing Material Thermoplastic
Contact Tail Length -
Insulation Height 0.594" (15.09mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED1702-ND ED950/3 On Shore Technology Inc. Bulk ? 16,923 - Immediate
1.88000 1
Kits
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ED2780
OSTTJ037150-ND

18:44:24 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.32000 1.32
10 1.16300 11.63
50 1.04880 52.44
100 1.00320 100.32
250 0.91200 228.00
500 0.82080 410.40
1,000 0.72960 729.60
2,500 0.66120 1,653.00
5,000 0.63840 3,192.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback