Add To Favorites
Product Overview
Digi-Key Part Number ED2704-ND
Quantity Available 10,636
Can ship immediately
Manufacturer

Manufacturer Part Number

OSTTG035100B

Description TERMINAL BLOCK 5.08MM 3POS PCB
Expanded Description 3 Position Wire to Board Terminal Block Angled 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets OSTTGxx51x0B
Online Catalog OSTT7 and OSTTG Series
Product Attributes Select All
Categories
Manufacturer

On Shore Technology Inc.

Series OSTTG
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.200" (5.08mm)
Mating Orientation Angled
Current 15A
Voltage 300V
Wire Gauge 12-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Black
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Brass
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M2.5
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EDZ300/3-ND EDZ300/3 On Shore Technology Inc. Bulk ? 0
1.01640 100  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names ED2704

05:28:29 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 0.72
10 0.67500 6.75
25 0.60760 15.19
50 0.54000 27.00
100 0.51750 51.75
250 0.47252 118.13
500 0.45000 225.00
1,000 0.37125 371.25
2,500 0.33750 843.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback