Add To Favorites
Product Overview
Digi-Key Part Number ED2713-ND
Quantity Available 2,321
Can ship immediately
Manufacturer

Manufacturer Part Number

OSTTG030160B

Description TERMINAL BLOCK 5MM 3POS
Expanded Description 3 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets OSTTGxx01x0B
Online Catalog OSTT7 and OSTTG Series
Product Attributes Select All
Categories
Manufacturer

On Shore Technology Inc.

Series OSTTG
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.197" (5.00mm)
Mating Orientation Angled
Current 15A
Voltage 300V
Wire Gauge 12-24 AWG
Mounting Type Through Hole
Wire Termination Screw - Rising Cage Clamp
Features Interlocking (Side)
Color Blue
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Brass
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.4 Nm (3.5 Lb-In)
Screw Thread M2.5
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED1620-ND ED300/3 On Shore Technology Inc. Bulk ? 5,811 - Immediate
1.34000 1
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ED2713

01:38:44 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.81000 0.81
10 0.70900 7.09
50 0.63940 31.97
100 0.61160 61.16
250 0.55600 139.00
500 0.50040 250.20
1,000 0.44480 444.80
2,500 0.40310 1,007.75
5,000 0.38920 1,946.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback