Add To Favorites
Product Overview
Digi-Key Part Number ED2600-ND
Quantity Available 42,533
Can ship immediately
Manufacturer

Manufacturer Part Number

OSTTC020162

Description TERMINAL BLOCK 5MM VERT 2POS PCB
Expanded Description 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets OSTTCxx01x2
Online Catalog OSTTA, OSTTB, OSTTC, OSTTD, OSTTE and OSTTF Series
Product Attributes Select All
Categories
Manufacturer

On Shore Technology Inc.

Series OSTTC
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 2
Pitch 0.197" (5.00mm)
Mating Orientation Horizontal with Board
Current 15A
Voltage 300V
Wire Gauge 14-22 AWG
Mounting Type Through Hole
Wire Termination Screw - Leaf Spring, Wire Guard
Features Interlocking (Side)
Color Blue
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating Steel - Zinc Plated
Torque - Screw 0.3 Nm (2.6 Lb-In)
Screw Thread M2.6
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ED2600
EDC500/2DS

11:53:08 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 0.46
10 0.43100 4.31
50 0.31360 15.68
100 0.30140 30.14
250 0.27060 67.65
500 0.25830 129.15
1,000 0.21525 215.25
2,500 0.19680 492.00
5,000 0.18450 922.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback