Add To Favorites
Product Overview
Digi-Key Part Number ED2725-ND
Quantity Available 182
Can ship immediately
Manufacturer

Manufacturer Part Number

OSTHT050080

Description TERMINAL BLOCK 5MM 5POS PCB
Expanded Description 5 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets OSTHTxx00x0 Drawing
Online Catalog OSTHD, OSTHG and OSTHT Series
Product Attributes Select All
Categories
Manufacturer

On Shore Technology Inc.

Series OSTHT
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 5
Pitch 0.197" (5.00mm)
Mating Orientation Angled
Current 15A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side), Lever Actuated
Color Gray
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED2262-ND ED3001/5-KD On Shore Technology Inc. Bulk ? 17 - Immediate
2.58000 1
Additional Resources
Standard Package ? 1
Other Names ED2725

07:34:40 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.34000 2.34
10 2.12400 21.24
50 1.90740 95.37
100 1.82070 182.07
250 1.64732 411.83
500 1.51726 758.63
1,000 1.30050 1,300.50
2,500 1.21380 3,034.50
5,000 1.15311 5,765.55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback