Add To Favorites
Product Overview
Digi-Key Part Number ED2720-ND
Quantity Available 362
Can ship immediately
Manufacturer

Manufacturer Part Number

OSTHG080080

Description TERMINAL BLOCK 5MM 8POS PCB
Expanded Description 8 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets OSTHGxx00x0
Online Catalog OSTHD, OSTHG and OSTHT Series
Product Attributes Select All
Categories
Manufacturer

On Shore Technology Inc.

Series OSTHG
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 8
Pitch 0.197" (5.00mm)
Mating Orientation Angled
Current 15A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color Gray
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED2243-ND ED3000/8 On Shore Technology Inc. Bulk ? 0
2.65860 50  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ED2720

17:08:43 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.53000 2.53
10 2.29800 22.98
50 2.06360 103.18
100 1.96980 196.98
250 1.78220 445.55
500 1.64150 820.75
1,000 1.40700 1,407.00
2,500 1.31320 3,283.00
5,000 1.24754 6,237.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback