Add To Favorites
Product Overview
Digi-Key Part Number ED2719-ND
Quantity Available 83
Can ship immediately
Manufacturer

Manufacturer Part Number

OSTHG070080

Description TERMINAL BLOCK 5MM 7POS PCB
Expanded Description 7 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets OSTHGxx00x0
Online Catalog OSTHD, OSTHG and OSTHT Series
Product Attributes Select All
Categories
Manufacturer

On Shore Technology Inc.

Series OSTHG
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 7
Pitch 0.197" (5.00mm)
Mating Orientation Angled
Current 15A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color Gray
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED2242-ND ED3000/7 On Shore Technology Inc. Bulk ? 1,111 - Immediate
2.77000 1
Additional Resources
Standard Package ? 1
Other Names ED2719

23:54:07 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 2.22
10 2.01600 20.16
50 1.81060 90.53
100 1.72830 172.83
250 1.56372 390.93
500 1.44026 720.13
1,000 1.23450 1,234.50
2,500 1.15220 2,880.50
5,000 1.09459 5,472.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback