Add To Favorites
Product Overview
Digi-Key Part Number ED2716-ND
Quantity Available 1,624
Can ship immediately
Manufacturer

Manufacturer Part Number

OSTHG040080

Description TERMINAL BLOCK 5MM 4POS PCB
Expanded Description 4 Position Wire to Board Terminal Block Angled 0.197" (5.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets OSTHGxx00x0
Online Catalog OSTHD, OSTHG and OSTHT Series
Product Attributes Select All
Categories
Manufacturer

On Shore Technology Inc.

Series OSTHG
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 4
Pitch 0.197" (5.00mm)
Mating Orientation Angled
Current 15A
Voltage 300V
Wire Gauge 12-28 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Interlocking (Side)
Color Gray
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED2239-ND ED3000/4 On Shore Technology Inc. Bulk ? 2,609 - Immediate
1.71000 1
You May Also Be Interested In
  • BPA04B - C&K | CKN6140-ND DigiKey Electronics
  • BPA04B
  • C&K
  • SWITCH SLIDE DIP SPST 100MA 5V
  • Unit Price 1.50000
  • CKN6140-ND
  • PD-40S - CUI Inc. | CP-7240-ND DigiKey Electronics
  • PD-40S
  • CUI Inc.
  • CONN PWR DIN 4POS FEMALE SHIELD
  • Unit Price 1.57000
  • CP-7240-ND
Additional Resources
Standard Package ? 1
Other Names ED2716

08:51:01 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.38000 1.38
10 1.21600 12.16
50 1.09720 54.86
100 1.04940 104.94
250 0.95400 238.50
500 0.85860 429.30
1,000 0.76320 763.20
2,500 0.69165 1,729.13
5,000 0.66780 3,339.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback