Add To Favorites
Product Overview
Digi-Key Part Number ED2772-ND
Quantity Available 208
Can ship immediately
Manufacturer

Manufacturer Part Number

OSTHD040080

Description TERMINAL BLOCK 5.08MM 4POS PCB
Expanded Description 4 Position Wire to Board Terminal Block Angled 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets OSTHDxx00x0
Online Catalog OSTHD, OSTHG and OSTHT Series
Product Attributes Select All
Categories
Manufacturer

On Shore Technology Inc.

Series OSTHD
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 4
Pitch 0.200" (5.08mm)
Mating Orientation Angled
Current 12A
Voltage 250V
Wire Gauge 16-22 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Lever Actuated
Color Gray
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ED2772

15:24:02 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 1.76
10 1.59500 15.95
50 1.43220 71.61
100 1.36710 136.71
250 1.23692 309.23
500 1.13926 569.63
1,000 0.97650 976.50
2,500 0.91140 2,278.50
5,000 0.86583 4,329.15

Submit a request for quotation on quantities greater than those displayed.

Send Feedback