Add To Favorites
Product Overview
Digi-Key Part Number ED2771-ND
Quantity Available
Manufacturer

Manufacturer Part Number

OSTHD030080

Description TERMINAL BLOCK 5.08MM 3POS PCB
Expanded Description 3 Position Wire to Board Terminal Block Angled 0.200" (5.08mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets OSTHDxx00x0
Online Catalog OSTHD, OSTHG and OSTHT Series
Product Attributes Select All
Categories
Manufacturer

On Shore Technology Inc.

Series OSTHD
Packaging ? Bulk ?
Part Status Active
Number of Levels 1
Positions Per Level 3
Pitch 0.200" (5.08mm)
Mating Orientation Angled
Current 12A
Voltage 250V
Wire Gauge 16-22 AWG
Mounting Type Through Hole
Wire Termination Screwless - Leg Spring, Push-In Spring
Features Lever Actuated
Color Gray
Operating Temperature -30°C ~ 105°C
Housing Material Thermoplastic
Contact Material - Plating Brass - Tin Plated
Clamp Material - Plating Steel, Stainless
Screw Material - Plating -
Torque - Screw -
Screw Thread -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ED2771

09:47:12 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.42000 1.42
10 1.25200 12.52
50 1.12940 56.47
100 1.08020 108.02
250 0.98200 245.50
500 0.88380 441.90
1,000 0.78560 785.60
2,500 0.71195 1,779.88
5,000 0.68740 3,437.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback