Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number OSIRIS-KIT-ND
Quantity Available Value Added Item ?
Manufacturer

Manufacturer Part Number

OSIRIS-KIT

Description MOSFET KIT
Expanded Description MOSFETs Kit 144 pcs - 8 ea of 18 values Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Online Catalog MOSFETs Kit
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Box
Part Status Active
Kit Type MOSFETs
Values 144 pcs - 8 ea of 18 values
Mounting Type Surface Mount
Packages Included Assorted
 
Kit Contents
Part Number Description Kit Quantity
1727-5893-ND MOSFET N-CH 30V TO220AB 8
1727-5284-ND MOSFET N-CH 60V 120A TO220AB 8
1727-7109-1-ND MOSFET N-CH 100V 120A D2PAK 8
1727-7110-1-ND MOSFET N-CH 30V 120A D2PAK 8
1727-7105-1-ND MOSFET N-CH 40V 120A D2PAK 8
1727-7106-1-ND MOSFET N-CH 60V 120A D2PAK 8
1727-4268-ND MOSFET N-CH 30V 100A TO220AB 8
1727-5288-ND MOSFET N-CH 40V 120A TO220AB 8
1727-5282-ND MOSFET N-CH 80V 120A TO220AB 8
1727-4663-ND MOSFET N-CH 60V TO220AB 8
1727-7216-1-ND MOSFET N-CH 40V 77A D2PAK 8
1727-5894-ND MOSFET N-CH 40V TO220AB 8
1727-7212-1-ND MOSFET N-CH 80V 22A D2PAK 8
1727-7207-1-ND MOSFET N-CH 60V 50A D2PAK 8
1727-7107-1-ND MOSFET N-CH 80V 120A D2PAK 8
1727-5290-ND MOSFET N-CH 100V 120A TO220AB 8
1727-7109-6-ND MOSFET N-CH 100V 120A D2PAK 8
1727-7109-2-ND MOSFET N-CH 100V 120A D2PAK 8
1727-7110-6-ND MOSFET N-CH 30V 120A D2PAK 8
1727-7110-2-ND MOSFET N-CH 30V 120A D2PAK 8
1727-7105-6-ND MOSFET N-CH 40V 120A D2PAK 8
1727-7105-2-ND MOSFET N-CH 40V 120A D2PAK 8
1727-7106-6-ND MOSFET N-CH 60V 120A D2PAK 8
1727-7106-2-ND MOSFET N-CH 60V 120A D2PAK 8
1727-7216-6-ND MOSFET N-CH 40V 77A D2PAK 8
1727-7216-2-ND MOSFET N-CH 40V 77A D2PAK 8
1727-7212-6-ND MOSFET N-CH 80V 22A D2PAK 8
1727-7212-2-ND MOSFET N-CH 80V 22A D2PAK 8
1727-7207-6-ND MOSFET N-CH 60V 50A D2PAK 8
1727-7207-2-ND MOSFET N-CH 60V 50A D2PAK 8
1727-7107-6-ND MOSFET N-CH 80V 120A D2PAK 8
1727-7107-2-ND MOSFET N-CH 80V 120A D2PAK 8
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names Q7380557

19:52:27 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 158.95000 158.95
5 150.95000 754.75
10 146.95000 1,469.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback