Add To Favorites
Product Overview
Digi-Key Part Number 296-23090-5-ND
Quantity Available 3,583
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

OPT101P

Description IC PHOTODIODE/AMPLIFIER 8DIP
Expanded Description Optical Sensor Ambient 650nm Voltage 8-DIP (0.300", 7.62mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets OPT101
Product Training Modules WEBENCH Sensor Designer
Design Resources Development Tool Selector
Featured Product OPT101 Monolithic Photodiodes and Transimpedance Amplifiers
Manufacturer Product Page OPT101P Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog OPT101
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Type Ambient
Wavelength 650nm
Proximity Detection No
Output Type Voltage
Voltage - Supply 2.7 V ~ 36 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 296-23090-5
OPT101P-ND

14:42:06 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.50000 8.50
10 6.71000 67.10
25 5.96400 149.10
100 4.77120 477.12
250 4.62212 1,155.53
500 4.47300 2,236.50
1,000 4.17480 4,174.80
2,500 4.10025 10,250.63
5,000 3.96606 19,830.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-36066-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 666 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 7.10000
Send Feedback