All prices are in US dollars.
Digi-Key Part Number 365-1868-ND
Price Break Unit Price Extended Price
1 3.24000 3.24
100 2.88000 288.00
250 2.77000 692.50
500 2.67000 1,335.00
1,000 2.57999 2,579.99
2,500 2.49000 6,224.99
5,000 2.39999 11,999.97
Quantity Available Digi-Key Stock: 150
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 10 Weeks
Manufacturer Part Number

OPL820

Description SENSOR PHOTOLOGIC HERMETIC TO-18
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OPL820,821 Series
Product Photos OPL820
Standard Package ? 25
Category

Sensors, Transducers

Family

Optical Sensors - Photo Detectors - Logic Output

Series Photologic®
Wavelength 935nm
Type Photo Detector, Logic Output
Output Type Push-Pull
Package / Case TO-18 small
Operating Temperature -40°C ~ 100°C (TA)
Online Catalog OPL820 Series
Other Names 365-1868
OPL820-ND
Customers who are interested in this product are also interested in:
  • OPL550 - TT Electronics/Optek Technology | 365-1115-ND DigiKey Electronics
  • OPL550
  • TT Electronics/Optek Technology
  • SENSR PHOTOLOGIC TTL/LSTTL PLSTC
  • Unit Price 1.49000
  • OPL583 - TT Electronics/Optek Technology | 365-1862-ND DigiKey Electronics
  • OPL583
  • TT Electronics/Optek Technology
  • DIODE DUAL PHOTOLOGIC 16V PLSTIC
  • Unit Price 2.16000
  • OPL820-OC - TT Electronics/Optek Technology | 365-1869-ND DigiKey Electronics
  • OPL820-OC
  • TT Electronics/Optek Technology
  • SENSOR PHOTOLOGIC HERMETIC TO-18
  • Unit Price 3.02000

02:46:51 5/29/2016