Add To Favorites
Product Overview
Digi-Key Part Number 365-1864-ND
Quantity Available
Manufacturer

Manufacturer Part Number

OPL801

Description SENSOR PHOTOLOGIC HERMETIC TO-18
Expanded Description Optical Sensor 935nm Photo Detector, Logic Output Push-Pull TO-18 small
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets OPL800-821(-OC) Series
Design Resources Development Tool Selector
Online Catalog OPL800 and OPL801 Series
Product Attributes Select All
Categories
Manufacturer

TT Electronics/Optek Technology

Series Photologic®
Part Status Active
Wavelength 935nm
Type Photo Detector, Logic Output
Output Type Push-Pull
Package / Case TO-18 small
Operating Temperature -55°C ~ 110°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 365-1864
OPL801-ND

22:32:03 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.19000 3.19
100 3.06000 306.00
250 2.94000 735.00
500 2.83000 1,415.00
1,000 2.73000 2,730.00
2,500 2.64000 6,600.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback