Add To Favorites
Product Overview
Digi-Key Part Number 365-1863-ND
Quantity Available 213
Can ship immediately
Manufacturer

Manufacturer Part Number

OPL800

Description SENSOR PHOTOLOGIC HERMETIC TO-18
Expanded Description Optical Sensor 935nm Photo Detector, Logic Output Push-Pull TO-18 small
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets OPL800-821(-OC) Series
Design Resources Development Tool Selector
Online Catalog OPL800 and OPL801 Series
Product Attributes Select All
Categories
Manufacturer

TT Electronics/Optek Technology

Series Photologic®
Part Status Active
Wavelength 935nm
Type Photo Detector, Logic Output
Output Type Push-Pull
Package / Case TO-18 small
Operating Temperature -55°C ~ 110°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 365-1863
OPL800-ND

05:06:56 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.99000 2.99
100 2.86610 286.61
250 2.76260 690.65
500 2.65914 1,329.57
1,000 2.56602 2,566.02
2,500 2.47290 6,182.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback